



0791098405 | |
|---|---|
cms-digikey-product-number | 900-0791098405TR-ND - Tape & Reel (TR) 900-0791098405CT-ND - Cut Tape (CT) 900-0791098405DKR-ND - Digi-Reel® |
cms-manufacturer | Molex |
cms-manufacturer-product-number | 0791098405 |
cms-description | CONN RCPT 12POS 0.079 GOLD SMD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | 0791098405 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.175" (4.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,10700 Kč | 731,07 Kč |
| 100 | 62,13540 Kč | 6 213,54 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 49,91780 Kč | 24 958,90 Kč |
| 1 000 | 47,53660 Kč | 47 536,60 Kč |
| 1 500 | 46,19688 Kč | 69 295,32 Kč |
| 2 500 | 44,56326 Kč | 111 408,15 Kč |
| 3 500 | 43,51915 Kč | 152 317,03 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |








