




0788000001 | |
|---|---|
DigiKey Part Number | WM9786TR-ND - Tape & Reel (TR) WM9786CT-ND - Cut Tape (CT) WM9786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0788000001 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0788000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 29,17500 Kč | 291,75 Kč |
| 25 | 27,33960 Kč | 683,49 Kč |
| 50 | 26,03040 Kč | 1 301,52 Kč |
| 100 | 24,78850 Kč | 2 478,85 Kč |
| 250 | 23,23500 Kč | 5 808,75 Kč |
| 500 | 22,12524 Kč | 11 062,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 20,75179 Kč | 24 902,15 Kč |
| 2 400 | 19,76165 Kč | 47 427,96 Kč |
| 3 600 | 19,20479 Kč | 69 137,24 Kč |
| 6 000 | 18,52544 Kč | 111 152,64 Kč |
| 8 400 | 18,09135 Kč | 151 967,34 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |











