
FHMD-DA010G1NBON-B | |
|---|---|
DigiKey Part Number | 4324-FHMD-DA010G1NBON-B-ND |
Manufacturer | |
Manufacturer Product Number | FHMD-DA010G1NBON-B |
Description | FEMALE HEADER VERTICAL THROUGH H |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.50mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 320 | 8,18594 Kč | 2 619,50 Kč |
| 640 | 7,79484 Kč | 4 988,70 Kč |
| 1 280 | 7,42263 Kč | 9 500,97 Kč |
| 5 120 | 6,73093 Kč | 34 462,36 Kč |
| 10 240 | 6,40978 Kč | 65 636,15 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








