
0787771002 | |
|---|---|
DigiKey Part Number | 900-0787771002TR-ND - Tape & Reel (TR) 900-0787771002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787771002 |
Description | SAS/PCIE RECEP VERT SMT 0.76AULF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787771002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Board Lock, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 10 | 82,26300 Kč | 822,63 Kč |
| 25 | 77,10200 Kč | 1 927,55 Kč |
| 50 | 73,42240 Kč | 3 671,12 Kč |
| 100 | 69,91550 Kč | 6 991,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,66848 Kč | 12 917,12 Kč |
| 500 | 49,20270 Kč | 24 601,35 Kč |
| 750 | 47,81549 Kč | 35 861,62 Kč |
| 1 250 | 46,12409 Kč | 57 655,11 Kč |
| 1 750 | 45,04291 Kč | 78 825,09 Kč |
| 2 500 | 43,92462 Kč | 109 811,55 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |










