0787301002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
288 Position DIMM DDR4 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
288 Position DIMM DDR4 SDRAM Socket Surface Mount
0787301002
0787301002
Molex - Product Spotlight - Angled DDR4 DIMM Sockets

0787301002

DigiKey Part Number
WM10406-ND
Manufacturer
Manufacturer Product Number
0787301002
Description
CONN SKT DIMM 288POS SMD
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0787301002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
MO-309
Mounting Type
Surface Mount
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.055" (1.40mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes