288 Position DIMM DDR4 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2128254001

DigiKey Part Number
900-2128254001-ND
Manufacturer
Manufacturer Product Number
2128254001
Description
CONN SKT DIMM 288POS SMD
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2128254001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
-
Mounting Type
Surface Mount
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.