6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
0786463001
0786463001
Molex-Product Spotlight-SIM Card Connectors

0786463001

DigiKey Part Number
WM9364TR-ND - Tape & Reel (TR)
WM9364CT-ND - Cut Tape (CT)
WM9364DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0786463001
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0786463001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.057" (1.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,17900 Kč201,79 Kč
2518,91480 Kč472,87 Kč
5018,00780 Kč900,39 Kč
10017,14700 Kč1 714,70 Kč
25016,07188 Kč4 017,97 Kč
50015,30460 Kč7 652,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,16455 Kč16 746,83 Kč
3 00010,63188 Kč31 895,64 Kč
4 50010,33215 Kč46 494,68 Kč
7 5009,96666 Kč74 749,95 Kč
10 5009,73304 Kč102 196,92 Kč
15 0009,49136 Kč142 370,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč