
0780470443 | |
---|---|
DigiKey Part Number | WM20467TR-ND - Tape & Reel (TR) WM20467CT-ND - Cut Tape (CT) WM20467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0780470443 |
Description | CONN HEADER SMD 4POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780470443 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 9,41500 Kč | 94,15 Kč |
100 | 8,00710 Kč | 800,71 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |