0768710005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
768710005
768710005

0768710005

DigiKey Part Number
WM6169-ND
Manufacturer
Manufacturer Product Number
0768710005
Description
CONN QSFP+ RCP W/CAGE 2X1 76P RA
Customer Reference
Detailed Description
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
76 (38 x 2)
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x1)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U90B1054071110Amphenol CS (Commercial Products)0664-U90B1054071110-ND0,00000 KčSimilar
Obsolete
Marketplace Stock: 288 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

288In Stock
Ships from WEC