0768670012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 854
Unit Price: 695,03000 Kč
Datasheet
72 (36 x 2) Position SAS, Mini 2.0 Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0768670012

DigiKey Part Number
WM8904-ND
Manufacturer
Manufacturer Product Number
0768670012
Description
CONN MINI 2.0 SAS RCP 1X2 72P RA
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini 2.0 Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0768670012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle (1x2)
Connector Type
SAS, Mini 2.0
Number of Positions
72 (36 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes