72 (36 x 2) Position SAS, Mini 2.0 Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 (36 x 2) Position SAS, Mini 2.0 Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle
iPass+ HD 76867 Series
iPass+ HD 76867 Series

0768671012

DigiKey Part Number
WM16775-ND
Manufacturer
Manufacturer Product Number
0768671012
Description
CONN MINI 2.0 SAS RCP 1X2 72P RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini 2.0 Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0768671012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle (1x2)
Connector Type
SAS, Mini 2.0
Number of Positions
72 (36 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1695,03000 Kč695,03 Kč
10590,65300 Kč5 906,53 Kč
25553,68360 Kč13 842,09 Kč
80510,08075 Kč40 806,46 Kč
160485,75988 Kč77 721,58 Kč
320462,60759 Kč148 034,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:695,03000 Kč
Unit Price with VAT:840,98630 Kč