Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Example of Mega-Fit assembly

0768230344

DigiKey Part Number
900-0768230344TR-ND - Tape & Reel (TR)
900-0768230344CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0768230344
Description
MEGA-FIT FEMALE TML PRE-TIN 14/1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 373
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,97700 Kč49,77 Kč
254,66160 Kč116,54 Kč
504,44320 Kč222,16 Kč
1004,22900 Kč422,90 Kč
2503,96360 Kč990,90 Kč
5003,77418 Kč1 887,09 Kč
1 0003,59381 Kč3 593,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,53760 Kč10 612,80 Kč
6 0003,36867 Kč20 212,02 Kč
9 0003,27368 Kč29 463,12 Kč
15 0003,15781 Kč47 367,15 Kč
21 0003,08376 Kč64 758,96 Kč
30 0003,00717 Kč90 215,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč