



0761701020 | |
|---|---|
DigiKey Part Number | WM12794-ND |
Manufacturer | |
Manufacturer Product Number | 0761701020 |
Description | CONN RCPT IMPACT 90POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761701020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,96000 Kč | 343,96 Kč |
| 10 | 292,30000 Kč | 2 923,00 Kč |
| 25 | 273,99520 Kč | 6 849,88 Kč |
| 50 | 260,91480 Kč | 13 045,74 Kč |
| 100 | 248,46370 Kč | 24 846,37 Kč |
| 294 | 230,27483 Kč | 67 700,80 Kč |
| 588 | 219,29733 Kč | 128 946,83 Kč |
| Unit Price without VAT: | 343,96000 Kč |
|---|---|
| Unit Price with VAT: | 416,19160 Kč |




