0761701010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0761701010
761701010
761701010

0761701010

DigiKey Part Number
WM10357-ND
Manufacturer
Manufacturer Product Number
0761701010
Description
CONN RCPT IMPACT 90POS EDGE MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
90 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761701010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
90
Number of Positions Loaded
All
Pitch
-
Number of Rows
9
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
30 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 309 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1325,78000 Kč325,78 Kč
10276,85200 Kč2 768,52 Kč
25259,50840 Kč6 487,71 Kč
50247,11880 Kč12 355,94 Kč
100235,32900 Kč23 532,90 Kč
294218,09932 Kč64 121,20 Kč
588207,70202 Kč122 128,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:325,78000 Kč
Unit Price with VAT:394,19380 Kč

Other Suppliers on DigiKey

309In Stock
Ships from WEC