
0464369202 | |
|---|---|
DigiKey Part Number | 0464369202-ND |
Manufacturer | |
Manufacturer Product Number | 0464369202 |
Description | CONN RCPT TEN60 2POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,36000 Kč | 84,36 Kč |
| 10 | 71,72600 Kč | 717,26 Kč |
| 25 | 67,23440 Kč | 1 680,86 Kč |
| 50 | 64,02100 Kč | 3 201,05 Kč |
| 105 | 60,75276 Kč | 6 379,04 Kč |
| 315 | 56,22137 Kč | 17 709,73 Kč |
| 525 | 54,23131 Kč | 28 471,44 Kč |
| 1 050 | 51,64459 Kč | 54 226,82 Kč |
| 2 520 | 48,55443 Kč | 122 357,16 Kč |
| Unit Price without VAT: | 84,36000 Kč |
|---|---|
| Unit Price with VAT: | 102,07560 Kč |




