



0760445002 | |
|---|---|
DigiKey Part Number | WM16092-ND |
Manufacturer | |
Manufacturer Product Number | 0760445002 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760445002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,77000 Kč | 592,77 Kč |
| 54 | 425,14722 Kč | 22 957,95 Kč |
| 108 | 409,08380 Kč | 44 181,05 Kč |
| 540 | 380,71980 Kč | 205 588,69 Kč |
| Unit Price without VAT: | 592,77000 Kč |
|---|---|
| Unit Price with VAT: | 717,25170 Kč |








