



0757830132 | |
|---|---|
DigiKey Part Number | WM1118TR-ND - Tape & Reel (TR) WM1118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0757830132 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757830132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 193,62300 Kč | 1 936,23 Kč |
| 25 | 181,48160 Kč | 4 537,04 Kč |
| 50 | 172,81780 Kč | 8 640,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 156,90712 Kč | 19 613,39 Kč |
| 250 | 149,42176 Kč | 37 355,44 Kč |
| 375 | 145,21096 Kč | 54 454,11 Kč |
| 625 | 140,07547 Kč | 87 547,17 Kč |
| 875 | 136,79273 Kč | 119 693,64 Kč |
| 1 250 | 133,39761 Kč | 166 747,01 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |







