




0757570124 | |
|---|---|
DigiKey Part Number | WM23552-ND |
Manufacturer | |
Manufacturer Product Number | 0757570124 |
Description | CONN HEADER VERT 2POS 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757570124 Models |
Category | Contact Length - Mating 0.526" (13.36mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.823" (20.90mm) |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Cartridge Brass |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 75 | 8,81920 Kč | 661,44 Kč |
| 150 | 8,39920 Kč | 1 259,88 Kč |
| 525 | 7,68688 Kč | 4 035,61 Kč |
| 1 050 | 7,31990 Kč | 7 685,89 Kč |
| 5 025 | 6,55413 Kč | 32 934,50 Kč |
| 10 050 | 6,24144 Kč | 62 726,47 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


