Connector Header Through Hole 2 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757570121

DigiKey Part Number
0757570121-ND
Manufacturer
Manufacturer Product Number
0757570121
Description
CONN HEADER VERT 2POS 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0757570121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.441" (11.20mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.738" (18.75mm)
Packaging
Tube
Insulation Height
0.177" (4.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Blade
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Cartridge Brass
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,76400 Kč97,64 Kč
1008,29000 Kč829,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč