



0755860104 | |
|---|---|
DigiKey Part Number | WM14367TR-ND - Tape & Reel (TR) WM14367CT-ND - Cut Tape (CT) WM14367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0755860104 |
Description | CONN MINI SAS RCP 38P SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0755860104 Models |
Category | Number of Positions 38 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0755860011 | Molex | 235 | WM1117CT-ND | 258,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 145,89400 Kč | 1 458,94 Kč |
| 25 | 136,74720 Kč | 3 418,68 Kč |
| 50 | 130,21280 Kč | 6 510,64 Kč |
| 100 | 123,99740 Kč | 12 399,74 Kč |
| 250 | 120,92496 Kč | 30 231,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 113,24985 Kč | 62 287,42 Kč |
| 1 100 | 107,84993 Kč | 118 634,92 Kč |
| 1 650 | 104,81260 Kč | 172 940,79 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |




