38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
755860011
755860011

0755860011

DigiKey Part Number
WM1117TR-ND - Tape & Reel (TR)
WM1117CT-ND - Cut Tape (CT)
WM1117DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0755860011
Description
CONN MINI SAS RCP 38P SLD RA SMD
Customer Reference
Detailed Description
38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0755860011 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
38
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
Last Time Buy Date: 12.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
10219,66000 Kč2 196,60 Kč
25205,88960 Kč5 147,24 Kč
50196,06260 Kč9 803,13 Kč
100189,19620 Kč18 919,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550168,87202 Kč92 879,61 Kč
1 100160,82215 Kč176 904,36 Kč
Manufacturers Standard Package
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč