Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
0747280415
0747280415

0747280415

DigiKey Part Number
WM24031-ND
Manufacturer
Manufacturer Product Number
0747280415
Description
CONN SFP CAGE 1X4 PRESS-FIT R/A
Customer Reference
Detailed Description
Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0747280415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded, Light Pipe
Part Status
Active
Base Product Number
Connector Style
Cage, Ganged (1 x 4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 416
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1408,83000 Kč408,83 Kč
10347,39100 Kč3 473,91 Kč
25325,63680 Kč8 140,92 Kč
50310,09420 Kč15 504,71 Kč
100295,30120 Kč29 530,12 Kč
480264,39281 Kč126 908,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:408,83000 Kč
Unit Price with VAT:494,68430 Kč