Connector Light Pipes Set For SFP Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Light Pipes Set For SFP Cage
747280002
747280002

0747280002

DigiKey Part Number
WM20438-ND
Manufacturer
Manufacturer Product Number
0747280002
Description
CONN LIGHT PIPE FOR SFP CAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Light Pipes Set For SFP Cage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Light Pipes Set
Series
For Use With/Related Products
SFP Cage
Packaging
Tray
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
172,38000 Kč72,38 Kč
1061,57000 Kč615,70 Kč
2557,70760 Kč1 442,69 Kč
5054,94840 Kč2 747,42 Kč
10052,32530 Kč5 232,53 Kč
25049,04840 Kč12 262,10 Kč
54046,45493 Kč25 085,66 Kč
1 08044,23894 Kč47 778,06 Kč
2 70041,47182 Kč111 973,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,38000 Kč
Unit Price with VAT:87,57980 Kč