



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | HSD 6, HSD 8 | |
Specifications | 2-56 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 186,18900 Kč | 1 861,89 Kč |
| 25 | 174,51840 Kč | 4 362,96 Kč |
| 50 | 166,18240 Kč | 8 309,12 Kč |
| 100 | 158,25140 Kč | 15 825,14 Kč |
| 250 | 148,35004 Kč | 37 087,51 Kč |
| 500 | 141,27412 Kč | 70 637,06 Kč |
| 1 000 | 134,53923 Kč | 134 539,23 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |



