Connector Screw For 2-56 Thread, .375" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Screw For 2-56 Thread, .375" Length
0737741000
0737741000

0737741000

DigiKey Part Number
WM9349-ND
Manufacturer
Manufacturer Product Number
0737741000
Description
BACKPLANE HEADER MOUNTING SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Screw For 2-56 Thread, .375" Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Screw
For Use With/Related Products
-
Specifications
2-56 Thread, .375" Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 961
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,84000 Kč19,84 Kč
1016,91400 Kč169,14 Kč
2515,85200 Kč396,30 Kč
5015,09580 Kč754,79 Kč
10014,37210 Kč1 437,21 Kč
25013,47216 Kč3 368,04 Kč
50012,82848 Kč6 414,24 Kč
1 00012,21580 Kč12 215,80 Kč
3 00011,30484 Kč33 914,52 Kč
Manufacturers Standard Package
Unit Price without VAT:19,84000 Kč
Unit Price with VAT:24,00640 Kč