
0740401514 | |
|---|---|
DigiKey Part Number | 900-0740401514-ND |
Manufacturer | |
Manufacturer Product Number | 0740401514 |
Description | 8 ROW VHDM DAUGHTERCARD ASSY LF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black VHDM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | VHDM | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | 25 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 105°C | |
Voltage Rating | 120VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 1 453,07857 Kč | 81 372,40 Kč |
| Unit Price without VAT: | 1 453,07857 Kč |
|---|---|
| Unit Price with VAT: | 1 758,22507 Kč |



