0735912064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912064

DigiKey Part Number
900-0735912064TR-ND - Tape & Reel (TR)
900-0735912064CT-ND - Cut Tape (CT)
900-0735912064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912064
Description
SMSJ CIRCULATOR/3400-3800
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.4 GHz ~ 3.8 GHz Circulator 80 W 20dB (Min) Module
Datasheet
 Datasheet
EDA/CAD Models
0735912064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Circulator
Frequency
3.4 GHz ~ 3.8 GHz
Isolation
20dB (Min)
Power - Average Forward
80 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,72000 Kč183,72 Kč
10159,41600 Kč1 594,16 Kč
25150,96840 Kč3 774,21 Kč
100139,36480 Kč13 936,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200120,85270 Kč24 170,54 Kč
400116,32168 Kč46 528,67 Kč
600113,79425 Kč68 276,55 Kč
1 000110,73390 Kč110 733,90 Kč
1 400108,79056 Kč152 306,78 Kč
Manufacturers Standard Package
Unit Price without VAT:183,72000 Kč
Unit Price with VAT:222,30120 Kč