
0735912052 | |
|---|---|
DigiKey Part Number | 900-0735912052TR-ND - Tape & Reel (TR) 900-0735912052CT-ND - Cut Tape (CT) 900-0735912052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912052 |
Description | SMSJ CIRCULATOR/4500-5000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5 GHz ~ 5 GHz Circulator 20 W 21dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 4.5 GHz ~ 5 GHz | |
Isolation | 21dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.28dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,09000 Kč | 214,09 Kč |
| 10 | 185,98500 Kč | 1 859,85 Kč |
| 25 | 176,18520 Kč | 4 404,63 Kč |
| 100 | 162,73830 Kč | 16 273,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 105,60313 Kč | 31 680,94 Kč |
| 600 | 101,72542 Kč | 61 035,25 Kč |
| 900 | 99,56212 Kč | 89 605,91 Kč |
| 1 500 | 96,94315 Kč | 145 414,73 Kč |
| Unit Price without VAT: | 214,09000 Kč |
|---|---|
| Unit Price with VAT: | 259,04890 Kč |


