



0734154670 | |
|---|---|
DigiKey Part Number | WM5398-ND |
Manufacturer | |
Manufacturer Product Number | 0734154670 |
Description | CONN SSMCX JCK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
EDA/CAD Models | 0734154670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | 1.37mm Coaxial Cable | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,72000 Kč | 83,72 Kč |
| 10 | 71,07600 Kč | 710,76 Kč |
| 25 | 66,61240 Kč | 1 665,31 Kč |
| 50 | 63,43000 Kč | 3 171,50 Kč |
| 100 | 60,39860 Kč | 6 039,86 Kč |
| 250 | 56,61748 Kč | 14 154,37 Kč |
| 500 | 53,91580 Kč | 26 957,90 Kč |
| 1 600 | 49,67085 Kč | 79 473,36 Kč |
| 3 200 | 47,30255 Kč | 151 368,16 Kč |
| Unit Price without VAT: | 83,72000 Kč |
|---|---|
| Unit Price with VAT: | 101,30120 Kč |




