Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734152310 | |
|---|---|
DigiKey Part Number | 900-0734152310-ND |
Manufacturer | |
Manufacturer Product Number | 0734152310 |
Description | MMCX R/A REVERSE JACK FOR RG174 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152310 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-174, 188, 316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151121 | Molex | 3 005 | WM5554-ND | 106,59000 Kč | Parametric Equivalent |
| 0734151122 | Molex | 0 | 0734151122-ND | 155,34333 Kč | Parametric Equivalent |
| 16_MMCX-50-2-4/111_OE | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-2-4/111_OE-ND | 232,24000 Kč | Parametric Equivalent |
| 16_MMCX-50-2-4/111_OH | Huber+Suhner, Inc. | 31 | 3628-16_MMCX-50-2-4/111_OH-ND | 176,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 128,15641 Kč | 512 625,64 Kč |
| Unit Price without VAT: | 128,15641 Kč |
|---|---|
| Unit Price with VAT: | 155,06926 Kč |




