
0734151122 | |
|---|---|
DigiKey Part Number | 0734151122-ND |
Manufacturer | |
Manufacturer Product Number | 0734151122 |
Description | CONN MMCX PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 160,00467 Kč | 2 400,07 Kč |
| Unit Price without VAT: | 160,00467 Kč |
|---|---|
| Unit Price with VAT: | 193,60565 Kč |


