
0734152122 | |
---|---|
DigiKey Part Number | 0734152122-ND |
Manufacturer | |
Manufacturer Product Number | 0734152122 |
Description | CONN MMCX PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Board Guide | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 82,64300 Kč | 3 305,72 Kč |
Unit Price without VAT: | 82,64300 Kč |
---|---|
Unit Price with VAT: | 99,99803 Kč |