Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734060250

DigiKey Part Number
900-0734060250-ND
Manufacturer
Manufacturer Product Number
0734060250
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1361,22000 Kč361,22 Kč
20292,26850 Kč5 845,37 Kč
40278,31250 Kč11 132,50 Kč
60270,46800 Kč16 228,08 Kč
100260,89580 Kč26 089,58 Kč
260243,90069 Kč63 414,18 Kč
500232,91488 Kč116 457,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,22000 Kč
Unit Price with VAT:437,07620 Kč