0734046320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734046320

DigiKey Part Number
900-0734046320-ND
Manufacturer
Manufacturer Product Number
0734046320
Description
SMB JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,77000 Kč127,77 Kč
10108,53400 Kč1 085,34 Kč
25101,73040 Kč2 543,26 Kč
5096,87640 Kč4 843,82 Kč
10092,24950 Kč9 224,95 Kč
25086,47340 Kč21 618,35 Kč
50082,34886 Kč41 174,43 Kč
1 00078,42114 Kč78 421,14 Kč
Manufacturers Standard Package
Unit Price without VAT:127,77000 Kč
Unit Price with VAT:154,60170 Kč