SMB Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734046190

DigiKey Part Number
900-0734046190-ND
Manufacturer
Manufacturer Product Number
0734046190
Description
SMB JACK VERTICAL PCB TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,40000 Kč51,40 Kč
1043,74900 Kč437,49 Kč
2541,00160 Kč1 025,04 Kč
5039,04000 Kč1 952,00 Kč
10037,17460 Kč3 717,46 Kč
25034,84524 Kč8 711,31 Kč
50033,18222 Kč16 591,11 Kč
1 00031,59892 Kč31 598,92 Kč
2 50029,62225 Kč74 055,62 Kč
Unit Price without VAT:51,40000 Kč
Unit Price with VAT:62,19400 Kč