733960322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733960322

DigiKey Part Number
900-0733960322-ND
Manufacturer
Manufacturer Product Number
0733960322
Description
SMB 50 OHM JACK R/A PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1070,72800 Kč707,28 Kč
2566,28240 Kč1 657,06 Kč
5063,12060 Kč3 156,03 Kč
10060,10410 Kč6 010,41 Kč
40054,50425 Kč21 801,70 Kč
80053,43806 Kč42 750,45 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč