8 Connector Module Panel Mount Silver VITA 67.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Connector Module Panel Mount Silver VITA 67.2
733581290
733581290

0733581290

DigiKey Part Number
WM17839-ND
Manufacturer
Manufacturer Product Number
0733581290
Description
CONN MODULE VITA 67.2 8P PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Connector Module Panel Mount Silver VITA 67.2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Module
Connector Style
VITA 67.2
Number of Positions
8
Number of Positions Loaded
-
Pitch
0.240" (6.10mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Panel Mount
Termination
-
Contact Layout, Typical
8 Coax
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Silver
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 818,89000 Kč3 818,89 Kč
103 246,39400 Kč32 463,94 Kč
253 043,36680 Kč76 084,17 Kč
502 939,63260 Kč146 981,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 818,89000 Kč
Unit Price with VAT:4 620,85690 Kč