
256-412 | |
|---|---|
DigiKey Part Number | 2946-256-412-ND |
Manufacturer | |
Manufacturer Product Number | 256-412 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,96000 Kč | 283,96 Kč |
| 15 | 191,06400 Kč | 2 865,96 Kč |
| 30 | 175,14300 Kč | 5 254,29 Kč |
| 60 | 162,14817 Kč | 9 728,89 Kč |
| 105 | 153,53267 Kč | 16 120,93 Kč |
| 255 | 142,77596 Kč | 36 407,87 Kč |
| 510 | 136,40194 Kč | 69 564,99 Kč |
| 1 005 | 131,53004 Kč | 132 187,69 Kč |
| Unit Price without VAT: | 283,96000 Kč |
|---|---|
| Unit Price with VAT: | 343,59160 Kč |











