
0732870590 | |
|---|---|
DigiKey Part Number | 900-0732870590-ND |
Manufacturer | |
Manufacturer Product Number | 0732870590 |
Description | SMA M-F 18 GHZ 20DB ATTENUATOR 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 588,22000 Kč | 1 588,22 Kč |
| 10 | 1 350,08400 Kč | 13 500,84 Kč |
| 25 | 1 265,61880 Kč | 31 640,47 Kč |
| 50 | 1 205,26820 Kč | 60 263,41 Kč |
| 100 | 1 147,81860 Kč | 114 781,86 Kč |
| Unit Price without VAT: | 1 588,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 921,74620 Kč |



