
0732870327 | |
|---|---|
DigiKey Part Number | 900-0732870327-ND |
Manufacturer | |
Manufacturer Product Number | 0732870327 |
Description | 2.92 2W M-F 40 GHZ 20DB ATTENUAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 610,32000 Kč | 4 610,32 Kč |
| 10 | 3 919,34000 Kč | 39 193,40 Kč |
| 25 | 3 674,27200 Kč | 91 856,80 Kč |
| 50 | 3 612,96620 Kč | 180 648,31 Kč |
| Unit Price without VAT: | 4 610,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 578,48720 Kč |






