RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4882-6140-30-CRYO

DigiKey Part Number
5984-4882-6140-30-CRYO-ND
Manufacturer
Manufacturer Product Number
4882-6140-30-CRYO
Description
ATTENUATOR, 2.92MM-M/F, 40GHZ, 1
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
2.92mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 156,19000 Kč6 156,19 Kč
106 106,99500 Kč61 069,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6 156,19000 Kč
Unit Price with VAT:7 448,98990 Kč