RP-SMA Connector Jack, Male Pin Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732513881

DigiKey Part Number
900-0732513881TR-ND - Tape & Reel (TR)
900-0732513881CT-ND - Cut Tape (CT)
900-0732513881DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0732513881
Description
SMA JACK RP VERTICAL SMT PCB, T&
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,13600 Kč571,36 Kč
2553,55320 Kč1 338,83 Kč
5050,99580 Kč2 549,79 Kč
10048,56000 Kč4 856,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35044,45157 Kč15 558,05 Kč
70042,33017 Kč29 631,12 Kč
1 05041,13689 Kč43 193,73 Kč
1 75039,68178 Kč69 443,12 Kč
2 45038,75160 Kč94 941,42 Kč
3 50037,78974 Kč132 264,09 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč