0732511360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732511360

DigiKey Part Number
900-0732511360-ND
Manufacturer
Manufacturer Product Number
0732511360
Description
SMA, PLUG R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin Through Hole, Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Plating
Gold
Dielectric Material
Polyethylene (PE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 766
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,77000 Kč104,77 Kč
1089,06900 Kč890,69 Kč
2583,48680 Kč2 087,17 Kč
5479,07296 Kč4 269,94 Kč
10875,29463 Kč8 131,82 Kč
27070,58130 Kč19 056,95 Kč
54067,21339 Kč36 295,23 Kč
1 02664,24005 Kč65 910,29 Kč
2 53860,26723 Kč152 958,23 Kč
Manufacturers Standard Package
Unit Price without VAT:104,77000 Kč
Unit Price with VAT:126,77170 Kč