2484791-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484791-1

DigiKey Part Number
343-2484791-1-ND
Manufacturer
Manufacturer Product Number
2484791-1
Description
SMA PLUG RA CRIMP RG174 188A 316
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
10142,78200 Kč1 427,82 Kč
25133,84440 Kč3 346,11 Kč
50127,44940 Kč6 372,47 Kč
100121,36590 Kč12 136,59 Kč
250113,76852 Kč28 442,13 Kč
500108,34224 Kč54 171,12 Kč
1 000103,17636 Kč103 176,36 Kč
Manufacturers Standard Package
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč