
0732511354 | |
|---|---|
DigiKey Part Number | 900-0732511354TR-ND - Tape & Reel (TR) 900-0732511354CT-ND - Cut Tape (CT) 900-0732511354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0732511354 |
Description | SMA JACK, SMT, 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 36,25080 Kč | 906,27 Kč |
| 50 | 34,52080 Kč | 1 726,04 Kč |
| 100 | 32,87240 Kč | 3 287,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,70278 Kč | 12 681,11 Kč |
| 800 | 30,18961 Kč | 24 151,69 Kč |
| 1 200 | 29,33858 Kč | 35 206,30 Kč |
| 2 000 | 28,30048 Kč | 56 600,96 Kč |
| 2 800 | 27,63712 Kč | 77 383,94 Kč |
| 4 000 | 26,95078 Kč | 107 803,12 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |








