



XB3-24Z8RM-J | |
|---|---|
DigiKey Part Number | 602-2127-ND |
Manufacturer | |
Manufacturer Product Number | XB3-24Z8RM-J |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | EFR32MG | |
Memory Size | 1MB Flash, 128kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 15mA | |
Current - Transmitting | 40mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,75000 Kč | 398,75 Kč |
| Unit Price without VAT: | 398,75000 Kč |
|---|---|
| Unit Price with VAT: | 482,48750 Kč |





