0732511190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 95,33933 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 706
Unit Price: 86,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,15682 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,90152 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,44537 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,29678 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 268
Unit Price: 100,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 75,51609 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 804
Unit Price: 106,04000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 9 090
Unit Price: 90,08000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 237
Unit Price: 250,51000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 10 523
Unit Price: 129,77000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 530
Unit Price: 201,79000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732511190

DigiKey Part Number
900-0732511190-ND
Manufacturer
Manufacturer Product Number
0732511190
Description
SMA JACK EDGE MOUNT 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40061,18345 Kč146 840,28 Kč
Unit Price without VAT:61,18345 Kč
Unit Price with VAT:74,03197 Kč