0732511000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,51171 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 26,43466 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,60093 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,60333 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,29779 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 26,43466 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,71733 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 24,98796 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 18,27356 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 18,27356 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 28,27580 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,24428 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,67207 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 23,52615 Kč
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732511000

DigiKey Part Number
0732511000-ND
Manufacturer
Manufacturer Product Number
0732511000
Description
CONN SMA RCPT STR 50OHM COMPRESS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
27 GHz
Number of Ports
1
Features
EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 052124,55703 Kč255 591,03 Kč
Unit Price without VAT:124,55703 Kč
Unit Price with VAT:150,71401 Kč