0732510180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 138,17997 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 162,25952 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 132,60421 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 136,86689 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 162,25952 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 133,30397 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 153,37948 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 112,16568 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 112,16568 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 173,56072 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 136,53844 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 139,16424 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 144,40675 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,55703 Kč
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732510180

DigiKey Part Number
0732510180-ND
Manufacturer
Manufacturer Product Number
0732510180
Description
CONN SMA RCPT STR 50OHM COMPRESS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
27 GHz
Number of Ports
1
Features
EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 200132,58943 Kč159 107,32 Kč
Unit Price without VAT:132,58943 Kč
Unit Price with VAT:160,43321 Kč