
0732510212 | |
|---|---|
DigiKey Part Number | 900-0732510212-ND |
Manufacturer | |
Manufacturer Product Number | 0732510212 |
Description | SMA PLUG, CRIMP TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0732510212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,81000 Kč | 240,81 Kč |
| 10 | 204,64800 Kč | 2 046,48 Kč |
| 25 | 191,82440 Kč | 4 795,61 Kč |
| 50 | 182,66340 Kč | 9 133,17 Kč |
| 100 | 173,94670 Kč | 17 394,67 Kč |
| 250 | 163,06256 Kč | 40 765,64 Kč |
| 500 | 155,28670 Kč | 77 643,35 Kč |
| 1 000 | 147,88362 Kč | 147 883,62 Kč |
| Unit Price without VAT: | 240,81000 Kč |
|---|---|
| Unit Price with VAT: | 291,38010 Kč |











